
ADSP-2191MKCAZ-160 | |
|---|---|
DigiKey Part Number | 505-ADSP-2191MKCAZ-160-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2191MKCAZ-160 |
Description | IC DSP CONTROLLER 16BIT 144MBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 160MHz 144-MiniBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2191MKCAZ-160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, SPI, SSP, UART | |
Clock Rate | 160MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 160kB | |
Voltage - I/O | 3.00V, 3.30V | |
Voltage - Core | 2.50V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-MiniBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM273.99000 | RM273.99 |
| 10 | RM232.15300 | RM2,321.53 |
| 25 | RM220.27920 | RM5,506.98 |
| 100 | RM206.75740 | RM20,675.74 |
| Unit Price without VAT: | RM273.99000 |
|---|---|
| Unit Price with VAT: | RM301.38900 |

