Fixed Point Digital Signal Processor (DSP) 400MHz 176-LQFP-EP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF516BSWZ-4

DigiKey Part Number
ADSP-BF516BSWZ-4-ND
Manufacturer
Manufacturer Product Number
ADSP-BF516BSWZ-4
Description
IC DSP 16/32B 400MHZ LP 176LQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 176-LQFP-EP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF516BSWZ-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
Ethernet, I2C, PPI, RSI, SPI, SPORT, UART/USART
Clock Rate
400MHz
Non-Volatile Memory
External
On-Chip RAM
116kB
Voltage - I/O
1.8V, 2.5V, 3.3V
Voltage - Core
1.30V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
176-LQFP Exposed Pad
Supplier Device Package
176-LQFP-EP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM127.22000RM127.22
10RM106.33700RM1,063.37
40RM97.33575RM3,893.43
120RM91.99700RM11,039.64
280RM88.80014RM24,864.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM127.22000
Unit Price with VAT:RM139.94200