Fixed Point Digital Signal Processor (DSP) 400MHz 160-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF531SBBCZ400

DigiKey Part Number
505-ADSP-BF531SBBCZ400-ND
Manufacturer
Manufacturer Product Number
ADSP-BF531SBBCZ400
Description
IC DSP CTLR 16 400MHZ 160CSBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 160-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF531SBBCZ400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
SPI, SSP, UART
Clock Rate
400MHz
Non-Volatile Memory
ROM (1kB)
On-Chip RAM
52kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
160-LFBGA, CSPBGA
Supplier Device Package
160-CSPBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM115.36000RM115.36
10RM96.29400RM962.94
25RM90.54760RM2,263.69
100RM83.80460RM8,380.46
250RM80.47388RM20,118.47
500RM78.44974RM39,224.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM115.36000
Unit Price with VAT:RM126.89600