
ADSP-BF533SBBCZ-5V | |
|---|---|
DigiKey Part Number | 505-ADSP-BF533SBBCZ-5V-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF533SBBCZ-5V |
Description | IC DSP CTLR 16B 533MHZ 160CSBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 533MHz 160-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF533SBBCZ-5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | SPI, SSP, UART | |
Clock Rate | 533MHz | |
Non-Volatile Memory | ROM (1kB) | |
On-Chip RAM | 148kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 160-LFBGA, CSPBGA | |
Supplier Device Package | 160-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM183.72000 | RM183.72 |
| 10 | RM154.48300 | RM1,544.83 |
| 25 | RM145.95640 | RM3,648.91 |
| 100 | RM136.12110 | RM13,612.11 |
| 250 | RM131.32668 | RM32,831.67 |
| Unit Price without VAT: | RM183.72000 |
|---|---|
| Unit Price with VAT: | RM202.09200 |

