
ADSP-BF533SBBZ400 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF533SBBZ400-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF533SBBZ400 |
Description | IC DSP CTLR 16BIT 400MHZ 169-BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 169-PBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF533SBBZ400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | SPI, SSP, UART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (1kB) | |
On-Chip RAM | 148kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 169-BBGA | |
Supplier Device Package | 169-PBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM184.08000 | RM184.08 |
| 10 | RM154.75900 | RM1,547.59 |
| 25 | RM146.22120 | RM3,655.53 |
| 100 | RM136.37170 | RM13,637.17 |
| 250 | RM131.57108 | RM32,892.77 |
| Unit Price without VAT: | RM184.08000 |
|---|---|
| Unit Price with VAT: | RM202.48800 |

