
ADSP-BF533SKBCZ-6V | |
|---|---|
DigiKey Part Number | 505-ADSP-BF533SKBCZ-6V-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF533SKBCZ-6V |
Description | IC DSP CTLR 16B 600MHZ 160CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 160-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF533SKBCZ-6V Models |
Category | On-Chip RAM 148kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.30V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 160-LFBGA, CSPBGA |
Interface SPI, SSP, UART | Supplier Device Package 160-CSPBGA (12x12) |
Clock Rate 600MHz | Base Product Number |
Non-Volatile Memory ROM (1kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM225.98000 | RM225.98 |
| 10 | RM190.72600 | RM1,907.26 |
| 25 | RM180.59240 | RM4,514.81 |
| 100 | RM168.98060 | RM16,898.06 |
| Unit Price without VAT: | RM225.98000 |
|---|---|
| Unit Price with VAT: | RM248.57800 |


