
ADSP1802KCPZ400-RL | |
|---|---|
DigiKey Part Number | 505-ADSP1802KCPZ400-RLTR-ND - Tape & Reel (TR) 505-ADSP1802KCPZ400-RLCT-ND - Cut Tape (CT) 505-ADSP1802KCPZ400-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADSP1802KCPZ400-RL |
Description | SHARC W/13MBIT RAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 400MHz 88-LFCSP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP1802KCPZ400-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, DPI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 640kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.1V | |
Operating Temperature | 0°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM122.34000 | RM122.34 |
| 10 | RM102.18000 | RM1,021.80 |
| 25 | RM99.88680 | RM2,497.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM81.60725 | RM163,214.50 |
| Unit Price without VAT: | RM122.34000 |
|---|---|
| Unit Price with VAT: | RM134.57400 |

