Floating Point Digital Signal Processor (DSP) 400MHz 88-LFCSP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP1802WBCPZ400-RL

DigiKey Part Number
505-ADSP1802WBCPZ400-RLTR-ND - Tape & Reel (TR)
505-ADSP1802WBCPZ400-RLCT-ND - Cut Tape (CT)
505-ADSP1802WBCPZ400-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADSP1802WBCPZ400-RL
Description
SHARC W/13MBIT RAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 400MHz 88-LFCSP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADSP1802WBCPZ400-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Floating Point
Interface
DAI, DPI, I2C, SPI, SPORT, UART/USART
Clock Rate
400MHz
Non-Volatile Memory
-
On-Chip RAM
640kB
Voltage - I/O
3.30V
Voltage - Core
1.1V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
88-VFQFN Exposed Pad, CSP
Supplier Device Package
88-LFCSP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,860
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM128.96000RM128.96
10RM107.81400RM1,078.14
25RM105.85520RM2,646.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM86.48300RM172,966.00
Manufacturers Standard Package
Unit Price without VAT:RM128.96000
Unit Price with VAT:RM141.85600