Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Making Industry 4 and Industrial IoT a Reality

ADT75ARZ-REEL

DigiKey Part Number
ADT75ARZ-REELTR-ND - Tape & Reel (TR)
ADT75ARZ-REELCT-ND - Cut Tape (CT)
ADT75ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT75ARZ-REEL
Description
SENSOR DIGITAL -55C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADT75ARZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Manufacturer
Analog Devices Inc.
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-25°C ~ 100°C (-55°C ~ 100°C)
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-SOIC
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
12 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADT7311WTRZ-RL7Analog Devices Inc.1,004ADT7311WTRZ-RL7CT-NDRM22.69000Similar
ADT7420UCPZ-R2Analog Devices Inc.2,140ADT7420UCPZ-R2CT-NDRM40.42000Similar
NCT75DR2Gonsemi7,926NCT75DR2GOSCT-NDRM2.44000Direct
DS1621S+Analog Devices Inc./Maxim Integrated420DS1621S+-NDRM30.97000Similar
DS1621S+T&RAnalog Devices Inc./Maxim Integrated2,262DS1621S+T&RCT-NDRM30.65000Similar
In-Stock: 3,064
Check for Additional Incoming Stock
Last Time Buy Date: 11/02/2027
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.76000RM10.76
10RM8.03000RM80.30
25RM7.34240RM183.56
100RM6.58690RM658.69
250RM6.22660RM1,556.65
500RM6.08848RM3,044.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM5.64232RM14,105.80
5,000RM5.52862RM27,643.10
Manufacturers Standard Package
Unit Price without VAT:RM10.76000
Unit Price with VAT:RM11.83600