


ADUC7021BCPZ32 | |
|---|---|
DigiKey Part Number | 505-ADUC7021BCPZ32-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7021BCPZ32 |
Description | IC MCU 16/32B 32KB FLASH 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 32KB (16K x 16) FLASH 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7021BCPZ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 44MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | PLA, PWM, PSM, Temp Sensor, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.49000 | RM59.49 |
| 10 | RM49.34900 | RM493.49 |
| 72 | RM43.05431 | RM3,099.91 |
| 144 | RM41.40257 | RM5,961.97 |
| 288 | RM40.00892 | RM11,522.57 |
| 504 | RM39.05345 | RM19,682.94 |
| 1,008 | RM38.05435 | RM38,358.78 |
| Unit Price without VAT: | RM59.49000 |
|---|---|
| Unit Price with VAT: | RM65.43900 |

