


ADV7393BCPZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADV7393BCPZ-REELTR-ND - Tape & Reel (TR) 505-ADV7393BCPZ-REELCT-ND - Cut Tape (CT) 505-ADV7393BCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7393BCPZ-REEL |
Description | IC DAC ENCODER VID HDTV 40-LFCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Encoder IC Set-Top Boxes, Video Players, Displays 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7393BCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Video Encoder | |
Applications | Set-Top Boxes, Video Players, Displays | |
Voltage - Supply, Analog | 2.6V ~ 3.46V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.76000 | RM62.76 |
| 10 | RM49.73500 | RM497.35 |
| 25 | RM46.47640 | RM1,161.91 |
| 100 | RM44.36760 | RM4,436.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM38.41825 | RM96,045.62 |
| Unit Price without VAT: | RM62.76000 |
|---|---|
| Unit Price with VAT: | RM69.03600 |






