
ADUM1280WARZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM1280WARZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM1280WARZ-RL7CT-ND - Cut Tape (CT) 505-ADUM1280WARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1280WARZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1280WARZ-RL7 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 10ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1280ARZ | Analog Devices Inc. | 13,648 | ADUM1280ARZ-ND | RM14.34000 | Parametric Equivalent |
| ADUM1280ARZ-RL7 | Analog Devices Inc. | 7 | 505-ADUM1280ARZ-RL7CT-ND | RM14.34000 | Parametric Equivalent |
| ADUM1280WARZ | Analog Devices Inc. | 387 | 505-ADUM1280WARZ-ND | RM21.20000 | Parametric Equivalent |
| ADUM1285ARZ | Analog Devices Inc. | 1,197 | ADUM1285ARZ-ND | RM13.51000 | Parametric Equivalent |
| ADUM1285ARZ-RL7 | Analog Devices Inc. | 1,818 | 505-ADUM1285ARZ-RL7CT-ND | RM13.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.20000 | RM21.20 |
| 10 | RM16.18200 | RM161.82 |
| 25 | RM14.92480 | RM373.12 |
| 100 | RM13.54380 | RM1,354.38 |
| 250 | RM12.96072 | RM3,240.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM12.16223 | RM12,162.23 |
| 2,000 | RM11.89346 | RM23,786.92 |
| 3,000 | RM11.75893 | RM35,276.79 |
| Unit Price without VAT: | RM21.20000 |
|---|---|
| Unit Price with VAT: | RM23.32000 |

