General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM141E1WBRQZ-RL7

DigiKey Part Number
505-ADUM141E1WBRQZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM141E1WBRQZ-RL7CT-ND - Cut Tape (CT)
505-ADUM141E1WBRQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM141E1WBRQZ-RL7
Description
DGTL ISOLTR 3KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM141E1WBRQZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
75kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
1.7V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.38000RM19.38
10RM14.75500RM147.55
25RM13.59920RM339.98
100RM12.32900RM1,232.90
250RM12.11660RM3,029.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM11.05800RM11,058.00
2,000RM10.81069RM21,621.38
3,000RM10.68683RM32,060.49
Manufacturers Standard Package
Unit Price without VAT:RM19.38000
Unit Price with VAT:RM21.31800