
ADUM241E1WBRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM241E1WBRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM241E1WBRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM241E1WBRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM241E1WBRWZ-RL |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM241E1WBRWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.43000 | RM21.43 |
| 10 | RM16.39000 | RM163.90 |
| 25 | RM15.12480 | RM378.12 |
| 100 | RM13.73410 | RM1,373.41 |
| 250 | RM13.56336 | RM3,390.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM12.34319 | RM12,343.19 |
| 2,000 | RM12.07254 | RM24,145.08 |
| 3,000 | RM11.93707 | RM35,811.21 |
| Unit Price without VAT: | RM21.43000 |
|---|---|
| Unit Price with VAT: | RM23.57300 |

