
ADUM226N0WBRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM226N0WBRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM226N0WBRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM226N0WBRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM226N0WBRIZ-RL |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM226N0WBRIZ-RL Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC-IC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 75kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.98000 | RM16.98 |
| 10 | RM12.86400 | RM128.64 |
| 25 | RM11.83280 | RM295.82 |
| 100 | RM10.69870 | RM1,069.87 |
| 250 | RM10.15828 | RM2,539.57 |
| 500 | RM10.12738 | RM5,063.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM9.42979 | RM14,144.69 |
| 3,000 | RM9.23279 | RM27,698.37 |
| Unit Price without VAT: | RM16.98000 |
|---|---|
| Unit Price with VAT: | RM18.67800 |


