
ADUM226N1BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM226N1BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM226N1BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM226N1BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM226N1BRIZ-RL |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM226N1BRIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.44000 | RM15.44 |
| 10 | RM11.65100 | RM116.51 |
| 25 | RM10.70400 | RM267.60 |
| 100 | RM9.66290 | RM966.29 |
| 250 | RM9.16632 | RM2,291.58 |
| 500 | RM9.10258 | RM4,551.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM8.49735 | RM12,746.03 |
| 3,000 | RM8.31649 | RM24,949.47 |
| 4,500 | RM8.22588 | RM37,016.46 |
| Unit Price without VAT: | RM15.44000 |
|---|---|
| Unit Price with VAT: | RM16.98400 |











