
ADUM342E0WBRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM342E0WBRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM342E0WBRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM342E0WBRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM342E0WBRQZ-RL7 |
Description | DG ISO 3KV 4CH CAN/RS485 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM342E0WBRQZ-RL7 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type CAN, RS485, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/2 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-QSOP |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM342E0BRQZ | Analog Devices Inc. | 192 | 505-ADUM342E0BRQZ-ND | RM18.24000 | Parametric Equivalent |
| ADUM342E0BRQZ-RL7 | Analog Devices Inc. | 759 | 505-ADUM342E0BRQZ-RL7CT-ND | RM18.24000 | Parametric Equivalent |
| ADUM342E0WBRQZ | Analog Devices Inc. | 37 | 505-ADUM342E0WBRQZ-ND | RM19.98000 | Parametric Equivalent |
| ADUM342E1BRQZ | Analog Devices Inc. | 82 | 505-ADUM342E1BRQZ-ND | RM18.24000 | Parametric Equivalent |
| ADUM342E1BRQZ-RL7 | Analog Devices Inc. | 844 | 505-ADUM342E1BRQZ-RL7CT-ND | RM18.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.98000 | RM19.98 |
| 10 | RM15.19700 | RM151.97 |
| 25 | RM14.00760 | RM350.19 |
| 100 | RM12.69900 | RM1,269.90 |
| 250 | RM12.11660 | RM3,029.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.38975 | RM11,389.75 |
| 2,000 | RM11.13499 | RM22,269.98 |
| 3,000 | RM11.00749 | RM33,022.47 |
| Unit Price without VAT: | RM19.98000 |
|---|---|
| Unit Price with VAT: | RM21.97800 |


