CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM342E0WBRQZ-RL7

DigiKey Part Number
505-ADUM342E0WBRQZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM342E0WBRQZ-RL7CT-ND - Cut Tape (CT)
505-ADUM342E0WBRQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM342E0WBRQZ-RL7
Description
DG ISO 3KV 4CH CAN/RS485 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM342E0WBRQZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
10ns, 10ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
CAN, RS485, SPI
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
4
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
2/2
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
16-QSOP
Common Mode Transient Immunity (Min)
100kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM342E0BRQZAnalog Devices Inc.192505-ADUM342E0BRQZ-NDRM18.24000Parametric Equivalent
ADUM342E0BRQZ-RL7Analog Devices Inc.759505-ADUM342E0BRQZ-RL7CT-NDRM18.24000Parametric Equivalent
ADUM342E0WBRQZAnalog Devices Inc.37505-ADUM342E0WBRQZ-NDRM19.98000Parametric Equivalent
ADUM342E1BRQZAnalog Devices Inc.82505-ADUM342E1BRQZ-NDRM18.24000Parametric Equivalent
ADUM342E1BRQZ-RL7Analog Devices Inc.844505-ADUM342E1BRQZ-RL7CT-NDRM18.24000Parametric Equivalent
In-Stock: 611
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.98000RM19.98
10RM15.19700RM151.97
25RM14.00760RM350.19
100RM12.69900RM1,269.90
250RM12.11660RM3,029.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM11.38975RM11,389.75
2,000RM11.13499RM22,269.98
3,000RM11.00749RM33,022.47
Manufacturers Standard Package
Unit Price without VAT:RM19.98000
Unit Price with VAT:RM21.97800