
ADUM342E1WBRQZ | |
|---|---|
DigiKey Part Number | 505-ADUM342E1WBRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM342E1WBRQZ |
Description | DG ISO 3KV 4CH CAN/RS485 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM342E1WBRQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | CAN, RS485, SPI | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 10ns, 10ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.48000 | RM24.48 |
| 10 | RM16.08300 | RM160.83 |
| 98 | RM11.44827 | RM1,121.93 |
| 196 | RM10.49806 | RM2,057.62 |
| 294 | RM10.01551 | RM2,944.56 |
| 588 | RM9.29815 | RM5,467.31 |
| 1,078 | RM9.21701 | RM9,935.94 |
| Unit Price without VAT: | RM24.48000 |
|---|---|
| Unit Price with VAT: | RM26.92800 |


