
ADUM4221-2CRIZ | |
|---|---|
DigiKey Part Number | 505-ADUM4221-2CRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4221-2CRIZ |
Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 5700Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 33ns, 44ns | |
Pulse Width Distortion (Max) | 16ns | |
Rise / Fall Time (Typ) | 25ns, 30ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.16000 | RM34.16 |
| 10 | RM26.53600 | RM265.36 |
| 37 | RM23.94892 | RM886.11 |
| 111 | RM22.40117 | RM2,486.53 |
| 259 | RM21.49413 | RM5,566.98 |
| 518 | RM20.89691 | RM10,824.60 |
| 1,036 | RM20.40540 | RM21,139.99 |
| Unit Price without VAT: | RM34.16000 |
|---|---|
| Unit Price with VAT: | RM37.57600 |

