
ADUM4401ARIZ | |
|---|---|
DigiKey Part Number | ADUM4401ARIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4401ARIZ |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4401ARIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 40ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.86000 | RM37.86 |
| 10 | RM29.49500 | RM294.95 |
| 37 | RM26.66108 | RM986.46 |
| 111 | RM24.96721 | RM2,771.36 |
| 259 | RM23.97483 | RM6,209.48 |
| 518 | RM23.32137 | RM12,080.47 |
| 1,036 | RM22.78354 | RM23,603.75 |
| Unit Price without VAT: | RM37.86000 |
|---|---|
| Unit Price with VAT: | RM41.64600 |

