
ADUM6420ABRNZ3-RL | |
|---|---|
DigiKey Part Number | 505-ADUM6420ABRNZ3-RLTR-ND - Tape & Reel (TR) 505-ADUM6420ABRNZ3-RLCT-ND - Cut Tape (CT) 505-ADUM6420ABRNZ3-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM6420ABRNZ3-RL |
Description | DGTL ISOLTR 5KV 4CH GP 28-BSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 75kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 28-SOIC-W-FP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM6420ABRNZ3 | Analog Devices Inc. | 50 | 505-ADUM6420ABRNZ3-ND | RM3,249.00000 | Parametric Equivalent |
| ADUM6420ABRNZ5 | Analog Devices Inc. | 125 | 505-ADUM6420ABRNZ5-ND | RM3,026.00000 | Parametric Equivalent |
| ADUM6420ABRNZ5-RL | Analog Devices Inc. | 489 | 505-ADUM6420ABRNZ5-RLCT-ND | RM3,026.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM77.03000 | RM77.03 |
| 10 | RM54.94300 | RM549.43 |
| 100 | RM49.73270 | RM4,973.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM40.63125 | RM40,631.25 |
| Unit Price without VAT: | RM77.03000 |
|---|---|
| Unit Price with VAT: | RM84.73300 |

