Video Processor IC I2C, I2S, Serial 425-CSPBGA (19x19) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV8005KBCZ-8N

DigiKey Part Number
ADV8005KBCZ-8N-ND
Manufacturer
Manufacturer Product Number
ADV8005KBCZ-8N
Description
IC VIDEO SGNL PROC 425CSPBGA
Customer Reference
Detailed Description
Video Processor IC I2C, I2S, Serial 425-CSPBGA (19x19) Package
Datasheet
 Datasheet
EDA/CAD Models
ADV8005KBCZ-8N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Function
Processor
Applications
Consumer Video
Standards
-
Control Interface
I2C, I2S, Serial
Voltage - Supply
1.746V ~ 1.854V
Mounting Type
Surface Mount
Package / Case
425-LFBGA, CSPBGA
Supplier Device Package
425-CSPBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM473.94000RM473.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM473.94000
Unit Price with VAT:RM521.33400