Parametric Equivalent



ADXL325BCPZ-RL | |
|---|---|
DigiKey Part Number | ADXL325BCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXL325BCPZ-RL |
Description | ACCELEROMETER 5G ANALOG 16LFCSP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±5g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL325BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±5g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 174 | |
Bandwidth | 1.6kHz (X,Y), 550Hz (Z) | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-LQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM17.27105 | RM69,084.20 |
| Unit Price without VAT: | RM17.27105 |
|---|---|
| Unit Price with VAT: | RM18.99816 |


