Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3)
cms-photo-disclaimer
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3)
MEMS OIS Solution for Phone Cameras

ADXL344ACCZ-RL7

cms-digikey-product-number
505-ADXL344ACCZ-RL7TR-ND - Tape & Reel (TR)
505-ADXL344ACCZ-RL7CT-ND - Cut Tape (CT)
505-ADXL344ACCZ-RL7DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
ADXL344ACCZ-RL7
cms-description
ACCEL 2-16G I2C/SPI 16LGA
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3)
Datasheet
 Datasheet
cms-eda-cad-models
ADXL344ACCZ-RL7 Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Output Type
I2C, SPI
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.7V ~ 2.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Bandwidth
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-VFLGA
Acceleration Range
±2g, 4g, 8g, 16g
Supplier Device Package
16-LGA (3x3)
Sensitivity (LSB/g)
256 (±2g) ~ 32 (±16g)
Base Product Number
Bandwidth
0.05Hz ~ 1.6kHz
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADXL344ACCZ-RLAnalog Devices Inc.4,188505-ADXL344ACCZ-RLCT-NDRM15.01000Parametric Equivalent
ADXL346ACCZ-R2Analog Devices Inc.481ADXL346ACCZ-R2CT-NDRM37.84000Parametric Equivalent
ADXL346ACCZ-RL7Analog Devices Inc.3,284505-ADXL346ACCZ-RL7CT-NDRM28.32000Parametric Equivalent
In-Stock: 239
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
QuantityUnit Pricecms-ext-price
1RM15.01000RM15.01
5RM13.41400RM67.07
10RM12.82600RM128.26
25RM12.12160RM303.04
50RM11.64140RM582.07
100RM11.20220RM1,120.22
500RM10.31764RM5,158.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Pricecms-ext-price
1,500RM9.80838RM14,712.57
3,000RM9.52112RM28,563.36
cms-manufacturer-standard-package
Unit Price without VAT:RM15.01000
Unit Price with VAT:RM16.51100