J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD823ARZ-R7

DigiKey Part Number
AD823ARZ-R7TR-ND - Tape & Reel (TR)
AD823ARZ-R7CT-ND - Cut Tape (CT)
AD823ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD823ARZ-R7
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD823ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
25V/µs
-3db Bandwidth
16 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
700 µV
Current - Supply
7mA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,624
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM34.16000RM34.16
10RM26.53600RM265.36
25RM24.62800RM615.70
100RM22.72630RM2,272.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM20.62259RM15,466.94
1,500RM20.17963RM30,269.44
Manufacturers Standard Package
Unit Price without VAT:RM34.16000
Unit Price with VAT:RM37.57600