AMP02FS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 290
Unit Price: RM100.47000
Datasheet

Similar


Texas Instruments
In Stock: 145
Unit Price: RM73.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM39.08720
Datasheet

Similar


Texas Instruments
In Stock: 254
Unit Price: RM95.98000
Datasheet
Instrumentation Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP02FS-REEL

DigiKey Part Number
AMP02FS-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMP02FS-REEL
Description
IC INST AMP 1 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMP02FS-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
6V/µs
-3db Bandwidth
1.2 MHz
Current - Input Bias
4 nA
Voltage - Input Offset
40 µV
Current - Supply
5mA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types