LTM9001 - Receiver 0Hz ~ 300MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1241B-AD

DigiKey Part Number
DC1241B-AD-ND
Manufacturer
Manufacturer Product Number
DC1241B-AD
Description
BOARD EVAL LTM9001-AD
Customer Reference
Detailed Description
LTM9001 - Receiver 0Hz ~ 300MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Baseband Receiver
Frequency
0Hz ~ 300MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LTM9001
Note
-
RF Type
-
RF Frequency
0Hz ~ 300MHz
Function
Receiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.