
DC1265A-B | |
|---|---|
DigiKey Part Number | DC1265A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1265A-B |
Description | EVAL BOARD FOR LTC3220-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3220-1 - 18 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 20mA | |
Outputs and Type | 18 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.9V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | LTC3220-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM511.06000 | RM511.06 |
| Unit Price without VAT: | RM511.06000 |
|---|---|
| Unit Price with VAT: | RM562.16600 |



