
DC1319A-B | |
|---|---|
DigiKey Part Number | DC1319A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1319A-B |
Description | EVAL BOARD FOR LT3756 |
Customer Reference | |
Detailed Description | LT3756 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 500mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 100V | |
Features | Dimmable | |
Voltage - Input | 8V ~ 80V | |
Contents | Board(s) | |
Utilized IC / Part | LT3756 | |
Note | - | |
Base Product Number |


