



DC1477A | |
|---|---|
DigiKey Part Number | DC1477A-ND |
Manufacturer | |
Manufacturer Product Number | DC1477A |
Description | EVAL BOARD FOR LTM4609 |
Customer Reference | |
Detailed Description | LTM4609 µModule® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 30V | |
Current - Output | 10A | |
Voltage - Input | 10V ~ 36V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTM4609 | |
Note | - | |
Base Product Number |



