LTC2151-12 - 12 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1565A-E

DigiKey Part Number
DC1565A-E-ND
Manufacturer
Manufacturer Product Number
DC1565A-E
Description
BOARD DEMO 210MSPS LTC2151-12
Customer Reference
Detailed Description
LTC2151-12 - 12 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
210M
Data Interface
Parallel, Serial, SPI
Input Range
1.5Vpp
Power (Typ) @ Conditions
364mW @ 210MSPS
Utilized IC / Part
LTC2151-12
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM930.08000RM930.08
Manufacturers Standard Package
Unit Price without VAT:RM930.08000
Unit Price with VAT:RM1,023.08800