



DC1741A | |
|---|---|
DigiKey Part Number | DC1741A-ND |
Manufacturer | |
Manufacturer Product Number | DC1741A |
Description | EVAL BOARD FOR LTC4370 |
Customer Reference | |
Detailed Description | LTC4370 - ORing Controller / Load Share Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | ORing Controller / Load Share | |
Embedded | No | |
Utilized IC / Part | LTC4370 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




