
DC1878A | |
|---|---|
DigiKey Part Number | DC1878A-ND |
Manufacturer | |
Manufacturer Product Number | DC1878A |
Description | EVAL BOARD FOR LTC3789 |
Customer Reference | |
Detailed Description | LTC3789 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 5A | |
Voltage - Input | 8V ~ 75V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3789 | |
Note | - |

