



DC200A-A | |
|---|---|
DigiKey Part Number | DC200A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC200A-A |
Description | EVAL BOARD ADC 14BIT 800KSPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1419 - 14 Bit 800k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 800k | |
Data Interface | Parallel | |
Input Range | ±2.5V | |
Power (Typ) @ Conditions | 150mW @ 800kSPS | |
Utilized IC / Part | LTC1419 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM413.11000 | RM413.11 |
| Unit Price without VAT: | RM413.11000 |
|---|---|
| Unit Price with VAT: | RM454.42100 |





