
DC2611A-B | |
|---|---|
DigiKey Part Number | DC2611A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2611A-B |
Description | EVAL BOARD FOR LTC6955-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6955-1 - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | - | |
Utilized IC / Part | LTC6955-1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,743.11000 | RM2,743.11 |
| Unit Price without VAT: | RM2,743.11000 |
|---|---|
| Unit Price with VAT: | RM3,017.42100 |


