




DC2713A-B | |
|---|---|
DigiKey Part Number | 505-DC2713A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2713A-B |
Description | EVAL BOARD FOR LTC4381-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4381-2 - Surge Suppression Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Surge Suppression | |
Embedded | No | |
Utilized IC / Part | LTC4381-2 | |
Primary Attributes | Auto-Retry | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM375.80000 | RM375.80 |
| Unit Price without VAT: | RM375.80000 |
|---|---|
| Unit Price with VAT: | RM413.38000 |


