
WNSC06650T6J | |
|---|---|
DigiKey Part Number | 1740-WNSC06650T6JTR-ND - Tape & Reel (TR) 1740-WNSC06650T6JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNSC06650T6J |
Description | DIODE SIL CARBIDE 650V 6A 5DFN |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount 5-DFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 190pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (8x8) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |

