
EVAL-LTC7063-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LTC7063-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTC7063-AZ |
Description | EVAL BOARD FOR LTC7063 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7063 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | LTC7063 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM686.31000 | RM686.31 |
| Unit Price without VAT: | RM686.31000 |
|---|---|
| Unit Price with VAT: | RM754.94100 |

