LT1766 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC326B

DigiKey Part Number
DC326B-ND
Manufacturer
Manufacturer Product Number
DC326B
Description
EVAL BOARD FOR LT1766
Customer Reference
Detailed Description
LT1766 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V or 5V
Current - Output
1A
Voltage - Input
5.5V ~ 60V
Regulator Topology
Buck
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
LT1766
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.