
DC923A | |
|---|---|
DigiKey Part Number | DC923A-ND |
Manufacturer | |
Manufacturer Product Number | DC923A |
Description | EVAL BOARD FOR LT3475 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LT3475 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | LT3475 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM545.57000 | RM545.57 |
| Unit Price without VAT: | RM545.57000 |
|---|---|
| Unit Price with VAT: | RM600.12700 |

