ADuM7703 - 16 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADuM7703 - 16 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EV-ADUM7703-8FMCZ
EV-ADUM7703-8FMCZ

EV-ADUM7703-8FMCZ

DigiKey Part Number
505-EV-ADUM7703-8FMCZ-ND
Manufacturer
Manufacturer Product Number
EV-ADUM7703-8FMCZ
Description
EVALUATION BOARD I.C.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADuM7703 - 16 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
-
Data Interface
Serial
Input Range
±320mV
Power (Typ) @ Conditions
-
Utilized IC / Part
ADuM7703
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM540.21000RM540.21
Manufacturers Standard Package
Unit Price without VAT:RM540.21000
Unit Price with VAT:RM594.23100