
EV1HMC907APM5 | |
|---|---|
DigiKey Part Number | 505-EV1HMC907APM5-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC907APM5 |
Description | EVAL PCB ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC907APM5E - Amplifier 200MHz ~ 22GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 200MHz ~ 22GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC907APM5E | |
Note | - | |
RF Type | - | |
RF Frequency | 200MHz ~ 22GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,135.07000 | RM4,135.07 |
| Unit Price without VAT: | RM4,135.07000 |
|---|---|
| Unit Price with VAT: | RM4,548.57700 |


