
EVAL-AD5560EBUZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD5560EBUZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5560EBUZ |
Description | EVAL BOARD FOR AD5560 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5560 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Supply Supervisor/Tracker/Sequencer |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD5560 |
Packaging Box | Secondary Attributes Serial Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM541.99000 | RM541.99 |
| Unit Price without VAT: | RM541.99000 |
|---|---|
| Unit Price with VAT: | RM596.18900 |




