EVAL-ADT7411EBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM610.03000
Datasheet
ADT7411 - Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADT7411 - Temperature Sensor Evaluation Board
EVAL-ADT7411EB (Board)

EVAL-ADT7411EBZ

DigiKey Part Number
EVAL-ADT7411EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADT7411EBZ
Description
BOARD EVALUATION FOR ADT7411
Customer Reference
Detailed Description
ADT7411 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Temperature
Sensing Range
-40°C ~ 120°C
Interface
DSP, I2C, MICROWIRE, QSPI, SMBus, SPI
Sensitivity
±0.5°C
Voltage - Supply
2.7V ~ 5.5V
Embedded
No
Contents
Board(s), Cable(s)
Utilized IC / Part
ADT7411
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes