
EVAL01-HMC190BMS8 | |
|---|---|
DigiKey Part Number | 1127-2787-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC190BMS8 |
Description | BOARD EVALUATION HMC190BMS8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC190BMS8 - Switch (SPDT) 0Hz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC190BMS8 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 3GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,290.82000 | RM1,290.82 |
| Unit Price without VAT: | RM1,290.82000 |
|---|---|
| Unit Price with VAT: | RM1,419.90200 |


