HMC-C059 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Narda-MITEQ
In Stock: 0
Unit Price: RM0.00000
Datasheet
RF Amplifier IC VSAT 1GHz ~ 12GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-C059

DigiKey Part Number
1127-3705-ND
Manufacturer
Manufacturer Product Number
HMC-C059
Description
IC RF AMP VSAT 1GHZ-12GHZ MODULE
Customer Reference
Detailed Description
RF Amplifier IC VSAT 1GHz ~ 12GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Frequency
1GHz ~ 12GHz
P1dB
14dBm
Gain
16dB
Noise Figure
2.5dB
RF Type
VSAT
Voltage - Supply
6V
Current - Supply
60mA
Test Frequency
1GHz ~ 12GHz
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes