


HMC1086F10 | |
|---|---|
DigiKey Part Number | 505-HMC1086F10-ND |
Manufacturer | |
Manufacturer Product Number | HMC1086F10 |
Description | IC RF AMP GPS 2GHZ-6GHZ 10CLCC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 6GHz 10-CLCC |
Datasheet | Datasheet |
EDA/CAD Models | HMC1086F10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2GHz ~ 6GHz | |
P1dB | - | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | 1.1A | |
Test Frequency | 2GHz ~ 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-CLCC | |
Supplier Device Package | 10-CLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,696.86000 | RM3,696.86 |
| 10 | RM3,304.07200 | RM33,040.72 |
| Unit Price without VAT: | RM3,696.86000 |
|---|---|
| Unit Price with VAT: | RM4,066.54600 |

