
HMC1106 | |
|---|---|
DigiKey Part Number | 1127-3206-ND |
Manufacturer | |
Manufacturer Product Number | HMC1106 |
Description | IC MMIC MIXER 15-36GHZ DIE |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 15GHz ~ 36GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
RF Type | VSAT | |
Frequency | 15GHz ~ 36GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

