Direct
Direct

HMC190AMS8E | |
|---|---|
DigiKey Part Number | 1127-1300-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC190AMS8E |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SPDT 3 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC190AMS8E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 22dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 3GHz | |
P1dB | 29dBm | |
IIP3 | 49dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


